
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Panel |
| Nominal Input Voltage | 24V |
| Nominal Input Voltage (DC) | 24V |
| Number of Poles | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 23g |
| RoHS | Not Compliant |
