
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Load Current | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Output Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 72g |
| RoHS | Not Compliant |
