Sign in to ask questions about the Amperite DET1-1C110A08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amperite DET1-1C110A08 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Power Consumption | 5W |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite DET1-1C110A08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.