Amperite DFS154-60 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 12A |
| Duty Cycle | 50% |
| Length | 2inch |
| Load Current | 12A |
| Material | Plastic, Epoxy |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -23°C |
| Mount | Panel |
| Output Current | 12A |
| Throw Configuration | SPST |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite DFS154-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
