Amperite DFS225-60 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 12A |
| Depth | 0.75inch |
| Length | 2inch |
| Load Current | 12A |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Throw Configuration | SPST |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Amperite DFS225-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.