
Unshrouded male pin header provides 2 positions in 2 rows on a 2.54 mm pitch. Bronze male pin contacts use gold and GXT plating and support a 3 A current rating. The connector is intended for through-hole solder termination with straight orientation and top entry. The black housing is rated UL94 V-0 and supports operation from -65 °C to 125 °C with a 1.5 kV voltage rating.
Checking distributor stock and pricing after the page loads.
| Connector Type | Unshrouded header |
| Contact Gender | Male |
| Contact Type | Male pin |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Current Rating | 3A |
| Voltage Rating | 1.5kV |
| Mounting Type | Through hole |
| Termination | Solder |
| Orientation | Straight |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Mating Length | 0.2inch |
| Contact Post Length | 2.79mm |
| Housing Color | Black |
| Flammability Rating | UL94 V-0 |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 125°C |
These are design resources that include the Amphenol FCI 69157-102
Evaluation board user guide for the AD5423 16-bit current and voltage output DAC with HART connectivity and ACE software control.
