EVAL-AD5423SDZ Evaluation Board User Guide
Evaluation board user guide for the AD5423 16-bit current and voltage output DAC with HART connectivity and ACE software control.
Overview
The EVAL-AD5423SDZ is a fully featured evaluation board for the AD5423, a single-channel, 16-bit current and voltage output digital-to-analog converter (DAC). The board includes an onboard 2.5V ADR4525 reference and requires an SDP-S controller for PC-based evaluation via USB. The document details hardware configuration, including power supply ranges from -33V to +33V, SPI communication links, and jumper settings. It provides instructions for using the Analysis, Control, Evaluation (ACE) software plugin for device programming, register configuration, and diagnostic monitoring. Complete schematics and a bill of materials are included for the design.
Use Cases
- Evaluating AD5423 DAC performance
- Prototyping 16-bit current and voltage output circuits
- Testing HART-enabled industrial communications
- Developing software for AD5423 integration
- Precision instrumentation design
Topics
Referenced Parts
C25
AVX
C25 AVX 12065C154KAT2A
C26
AVX
C26 AVX 12065C473JAT2A
C11
Kemet
C9, C11 KEMET C0603C104K4RAC
C24
Kemet
C24 KEMET C0603C104K4RAC
C10
Murata
C10 Murata GCM188R70J225KE22D
C18
Murata
C2, C3, C4, C17, C18 Murata GRM31CR71H475KA12L
14-position
Samtec
P2 Connector, PCB header, male, 14-position Samtec TSW-107-08-G-D
C16
TDK
C12, C13, C14, C15, C16 TDK CGA2B3X7R1H104K050BB
| ADR4525BRZ | Analog Devices | On board 2.5 V ADR4525 reference |
| FX8-120S-SV(21) | Hirose | FX8-120S-SV(21) |
| 24LC32A/SN | Microchip | 24LC32A/SN |
| TSW-107-08-G-D | Samtec | TSW-107-08-G-D |
| 08055C104JAT2A | AVX | C5, C6, C7 AVX 08055C104JAT2A |
| 12065C154KAT2A | AVX | C25 AVX 12065C154KAT2A |
| 12065C473JAT2A | AVX | C26 AVX 12065C473JAT2A |
| AD5423BCPZ-RL7 | Analog Devices | Analog Devices AD5423BCPZ-RL7 |
| ADR4525BRZ | Analog Devices | Analog Devices ADR4525BRZ |
| M20-9990345 | Harwin | Harwin M20-9990345 |
| C0603C104K4RAC | Kemet | C24 KEMET C0603C104K4RAC |
| C0603C104K4RAC | Kemet | C9, C11 KEMET C0603C104K4RAC |
| GCM188R70J225KE22D | Murata | C10 Murata GCM188R70J225KE22D |
| GRM31CR71H475KA12L | Murata | C2, C3, C4, C17, C18 Murata GRM31CR71H475KA12L |
| ERJ-6ENF10R0V | Panasonic | R11 Thick film, chip, precision resistor Panasonic ERJ-6ENF10R0V |
| TSW-107-08-G-D | Samtec | P2 Connector, PCB header, male, 14-position Samtec TSW-107-08-G-D |
| CGA2B3X7R1H104K050BB | TDK | C12, C13, C14, C15, C16 TDK CGA2B3X7R1H104K050BB |
| RN73C1J13K7BTG | TE Connectivity | R9 Thin film, chip, resistor TE Connectivity RN73C1J13K7BTG |
| CRCW06031K00FKEAHP | Vishay | R5, R14 Thick film, chip, resistors Vishay CRCW06031K00FKEAHP |
| TLMS1000-GS08 | Vishay | DS1 LED, surface mount diode (SMD), 0603, red Vishay TLMS1000-GS08 |
| CC1206KKX7R9BB105 | Yageo | C8 Yageo CC1206KKX7R9BB105 |
| AD5423BCPZ | Analog Devices | AD5423BCPZ |
| 69157-102 | Amphenol FCI | 69157-102 |
| C25 | AVX | C25 AVX 12065C154KAT2A |
| C26 | AVX | C26 AVX 12065C473JAT2A |
| C11 | Kemet | C9, C11 KEMET C0603C104K4RAC |
| C24 | Kemet | C24 KEMET C0603C104K4RAC |
| C10 | Murata | C10 Murata GCM188R70J225KE22D |
| C18 | Murata | C2, C3, C4, C17, C18 Murata GRM31CR71H475KA12L |
| 14-position | Samtec | P2 Connector, PCB header, male, 14-position Samtec TSW-107-08-G-D |
| C16 | TDK | C12, C13, C14, C15, C16 TDK CGA2B3X7R1H104K050BB |