This female socket connector features copper alloy contacts with a silver plating, suitable for crimp termination of wires up to 6AWG. It is packaged in bulk and designed for socket mounting. The connector meets the military standard MIL-DTL-5015.
Sign in to ask questions about the Amphenol 10-040565-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10-040565-000 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Socket |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10-040565-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.