75 Ohm BNC adapter for coaxial cable applications. Features straight orientation, panel/bulkhead mounting, and female-to-female gender. Constructed with a brass body plated in nickel, and bronze contacts with gold plating. Dielectric is polyoxymethylene, with a maximum operating frequency of 2GHz. RoHS compliant.
Sign in to ask questions about the Amphenol 112434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112434 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Length | 39.6mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.744281oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.