The Amphenol 112452 right angle RF connector features a female gender type A and male gender type B, with a 75R impedance and an operating frequency range of 0 to 1 GHz. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made from brass with a nickel plating and has a gold-plated center contact. The connector is packaged in a bag and is RoHS compliant.
Sign in to ask questions about the Amphenol 112452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112452 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Weight | 0.656801oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.