
RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features a straight, solder termination with a gold-plated bronze center contact and nickel-plated zinc die-cast body. Designed for through-hole mounting on panels or PCBs, offering 500 mating cycles and a voltage rating of 500V. Operating temperature range is -55°C to 85°C.
Sign in to ask questions about the Amphenol 112488 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112488 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polypropylene |
| Length | 14.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112488 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.