RF BNC connector, plug type, featuring a straight orientation and cable mount termination. This connector offers a 75 Ohm impedance and operates up to 4 GHz, with a voltage rating of 500V. Constructed with a brass body plated in nickel and gold-plated brass/copper center contacts, it utilizes a polyoxymethylene dielectric. Designed for 500 mating cycles, it supports a temperature range of -40°C to 155°C and is RoHS compliant.
Sign in to ask questions about the Amphenol 112556 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112556 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.327342oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112556 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.