Sign in to ask questions about the Amphenol 112634 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 112634 technical specifications.
| Package/Case | 316 |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.370377oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 112634 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.