The SMA right angle through hole RF connector is a RoHS compliant component with a brass contact material and gold plating. It features 500 mating cycles and is packaged individually in a bag. The connector is suitable for use in applications where a right angle orientation is required.
Sign in to ask questions about the Amphenol 132225RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132225RP technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132225RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
