
Right angle RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 4GHz. Constructed with a brass body plated in gold, it utilizes a copper center contact also plated in gold, with a PTFE dielectric. This connector offers a voltage rating of 335V and a maximum operating temperature of 165°C, with a length of 14.7mm. It is lead-free and RoHS compliant, designed for crimp termination.
Sign in to ask questions about the Amphenol 142176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142176 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.