
RF Coaxial Adapter, Straight N-BNC type, featuring 50 Ohm impedance and a frequency range from 0Hz to 4GHz. This panel mount adapter has female connectors on both ends, with a brass body plated in nickel and a PTFE dielectric. The center contact and contacts are made of bronze with gold plating, ensuring reliable signal transmission across a wide operating temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 242162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 242162 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.59791oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 242162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
