
This is a 72-position power connector with a right-angle body orientation, designed for through-hole mounting. It features 6 power contacts and 24 signal contacts, with a termination method of solder. The connector has a product length of 69.85mm, depth of 23.62mm, and height of 14.58mm.
Sign in to ask questions about the Amphenol 51730-072LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51730-072LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 1 |
| Product Length (mm) | 69.85 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 6Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51730-072LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.