The Amphenol PwrBlade connector features a 16-position, 4-row design with a 0.1inch pitch. It is suitable for through hole, edge, and board mounting. The connector operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations. It is packaged in a tray with 44 connectors per unit.
Sign in to ask questions about the Amphenol 51732-074LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51732-074LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51732-074LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.