
This 12-pin RCP power connector features a straight body orientation and is designed for through-hole mounting. It has 12 power contacts and 28 signal contacts, with a termination method of press fit. The connector measures 105.41mm in length and 11.94mm in depth.
Sign in to ask questions about the Amphenol 51940-271LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51940-271LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 124 |
| Number of Ports | 1 |
| Product Length (mm) | 105.41 |
| Product Depth (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/28Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51940-271LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.