
The PwrBlade Power Connector is a through-hole mounted connector with 32 positions and a maximum operating temperature of 105°C. It has a black color with a copper alloy contact material and gold plating. The connector is packaged in a tray with 22 units per package and is RoHS compliant. It has a flammability rating of UL94 V-0 and is not radiation hardened.
Sign in to ask questions about the Amphenol 51952-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 51952-105LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51952-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.