Thermistor PTC 2 Ohm 2-Pin Surface Mount Solder Pad
Amphenol 5505-2.0-140-12-PHA technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Resistance @ 25C | 2Ohm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.