This 10-position through-hole header features a black color and lead-free plating. The contact mating length is 0.173inch, and the contact type is male pin. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 67094-010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 67094-010LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.173inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Relimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67094-010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.