
Board connector featuring 2 contacts in a single row, with a 2.54mm pitch. This male header offers straight orientation and solder termination, designed for through-hole mounting. It boasts a 3A current rating and a 1kV voltage rating, operating within a -40°C to 125°C temperature range. The black insulator housing is constructed from durable materials, with contact options including gold plating for enhanced conductivity.
Sign in to ask questions about the Amphenol 76384-302LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 76384-302LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-302LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
