
The Amphenol 89025-161LF is a 30-contact through hole backplane connector with a natural color and gold contact plating. It has a current rating of 1A and is compliant with RoHS regulations. The connector is designed for operation between -55°C and 125°C and meets the UL94 V-0 flammability rating. It is available in a rail/tube packaging with 48 pieces per package and has a 0.079inch pitch. The connector is part of the Metral series and features press-fit termination.
Sign in to ask questions about the Amphenol 89025-161LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 89025-161LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 89025-161LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.