
SMA connector, straight orientation, designed for through-hole mounting on PCBs. Features a 50-ohm impedance and operates from 0Hz to 12.4GHz. Constructed with a brass body and copper center contact, both plated in gold. Dielectric is PTFE, ensuring reliable performance across a temperature range of -65°C to 165°C. Termination method is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 901-10110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.34mm |
| Mating Cycles | 100 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 901-10110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Amphenol 901-10110
Application note for the NXP BGU7003 LNA optimized for the GPS L2 band (1.227 GHz), featuring circuit simulations, schematics, BOM, and performance test results.
Application note for the BGU7003 LNA, detailing circuit design, BOM, and performance for 400 MHz and 900 MHz bands in E-metering systems.
Application note for a 900 MHz ISM band LNA design using the NXP BGU7005, featuring circuit simulations, PCB layout, bill of materials, and performance test results.