
This Amphenol connector features 22 contacts in a surface mount configuration with a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV. The connector has a grey housing and a pitch of 2.54mm. It is available in a packaging quantity of 10 and is RoHS compliant. The connector is made of bronze with a gold plating and has a length of 55.8mm.
Sign in to ask questions about the Amphenol 91601-322LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 91601-322LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Housing Color | Grey |
| Length | 55.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91601-322LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.