This 20-position 2-row rectangular connector features 18 loaded contacts and a through hole mount. It has a pitch of 2.54mm and is available in a packaging quantity of 23. The connector has a length of 25.32mm and a depth of 5.08mm, with a housing color of grey. The contacts are made of bronze with a gold plating and are of the female socket type.
Sign in to ask questions about the Amphenol 95264-304HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 95264-304HLF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Housing Color | Grey |
| Length | 25.32mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Positions Loaded | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95264-304HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.