T6713/T9602/SM-PWM-01C Air Quality/Temperature and Humidity Sensor Evaluation Kit
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | T6713/T9602/SM-PWM-01C |
| Supported Device Technology | Air Quality/Temperature and Humidity |
| Interface Type | UART/USB |
| Operating Supply Voltage Range | 5(Typ)VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 72mm |
| Product Width | 56mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |