Thermistor NTC 2K Ohm 10% 2-Pin Axial 3499K Bulk
Checking distributor stock and pricing after the page loads.
Amphenol AL03006-1248-73-G1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 204°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 2000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.