Thermistor NTC 2.786K Ohm 10% 2-Pin Axial 4102K Bulk Automotive
Checking distributor stock and pricing after the page loads.
Amphenol AL03006-1576-101-G1 technical specifications.
| Max Operating Temperature | 204 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G1 |
| Resistance | 2786 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.