NTC Thermistor, 250ohm, Through Hole Mount,
Checking distributor stock and pricing after the page loads.
Amphenol AL03006-165.9-55-G1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G1 |
| Resistance | 250 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.