NTC Thermistor, 30000ohm, Through Hole Mount,
Checking distributor stock and pricing after the page loads.
Amphenol AL03006-17.53K-98-G1 technical specifications.
| Max Operating Temperature | 204 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G1 |
| Resistance | 30000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.