NTC thermistor for general applications, featuring a high resistance of 1,000,000 ohms. Designed for through-hole mounting with two terminals, this component operates across a wide temperature range from -50°C to 204°C.
Checking distributor stock and pricing after the page loads.
Amphenol AL03006-535K-145-G1 technical specifications.
| Max Operating Temperature | 204 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G1 |
| Resistance | 1000000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.