Through-hole mount NTC thermistor with 10000 ohm resistance. Features a 2-terminal configuration, operating across a temperature range of -50°C to 204°C. This general-purpose varistor is designed for passive component applications.
Checking distributor stock and pricing after the page loads.
Amphenol AL03006-5818-97-G1 technical specifications.
| Max Operating Temperature | 204 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | G1 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.