2-position, single-row rectangular connector housing for crimp termination. Designed for straight, cable mount applications, this component supports a maximum current rating of 4 A and operates within a temperature range of -55 °C to 125 °C.
Sign in to ask questions about the Amphenol AT04-2P-RT01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-2P-RT01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-2P-RT01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.