Thermistor NTC 1100K Ohm 10% 2-Pin Wire
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 1100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |