The BB07PB124L is a 120kΩ NTC thermistor with a ±15% resistance tolerance range at 25°C. It features a thermal time constant of less than 5 seconds and is designed for through-hole mounting. The device operates within a temperature range of -80°C to 105°C, making it suitable for various applications. As a thermistor, it exhibits a high resistance value that decreases with increasing temperature.
Amphenol BB07PB124L technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 120000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol BB07PB124L to view detailed technical specifications.
No datasheet is available for this part.