The CL-120AB is a 2-terminal NTC thermistor from Amphenol, suitable for through-hole mounting. It operates within a temperature range of -50°C to 175°C, with a thermal time constant between 50 to 100 seconds. The device exhibits a resistance range of 7 to 50 ohms at 25°C, with a tolerance of ±25% at the same temperature.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 175°C |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 10Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |