NTC thermistor with 47 ohm resistance, designed for through-hole mounting with radial leads. Features a 2-terminal configuration and operates within a temperature range of -50 to 175 degrees Celsius. Offers a 25% tolerance for precise application.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 25 |
| Terminal Placement | RADIAL |
| Manufacturer Series | CL |
| Resistance | 47 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |