
This D-Subminiature connector features 37 copper alloy contacts with gold plating, suitable for use in high-temperature environments from -55°C to 125°C. The connector has a right-angle orientation and a pitch of 2.76mm, with a maximum supply voltage of 1kV. It is available in a through-hole package and is not radiation hardened. The connector is terminated with solder and is packaged in a tray.
Sign in to ask questions about the Amphenol DC37P564LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DC37P564LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DC37P564LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.