Sign in to ask questions about the Amphenol G40MR36U22AEU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol G40MR36U22AEU technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Product Length (mm) | 17.55 |
| Product Height (mm) | 20.18 |
| Type | Mini-SAS |
| Gender | F |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol G40MR36U22AEU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.