Checking distributor stock and pricing after the page loads.
Amphenol GE-2093 technical specifications.
| Function | Temp Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.