Amphenol HS12SP technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 1V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Response Time | 120s |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HS12SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.