Thermistor NTC 100K Ohm 2-Pin Wire Bulk
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Resistance @ 25C | 100000Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |