
Micro USB Type B receptacle provides a 5-contact female interface for board-mounted USB connections. The connector uses SMT termination with a right-angle mounting configuration. The drawing identifies a lead-free order option with metal foot retention features. Contact plating includes gold in the mating area with nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MISB-SWMM-5B_LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector family | Micro USB |
| USB connector type | Type B |
| Gender | Female |
| Number of contacts | 5 |
| Mounting style | SMT |
| Orientation | 90° |
| Retention feature | Metal foot / 2 |
| Lead finish | Lead-free |
| Contact plating | Gold in mating area; nickel plating |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Amphenol MISB-SWMM-5B_LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Amphenol MISB-SWMM-5B_LF
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.