Switch Push Button Round Button 10A 115VAC 28VDC Push-Pull Solder Panel Mount
Amphenol MS25089-1F-1 technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Push-Pull |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.