The NHQM202B410T10 is a surface mount resistor with a resistance of 2kR and a tolerance of 10%. It has a package size of 0805 and is available in quantities of 3000. The resistor is packaged in tape and reel and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Amphenol NHQM202B410T10 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQM202B410T10 to view detailed technical specifications.
No datasheet is available for this part.