
The NHQM223B400T5 is a surface mount resistor from Amphenol with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 22kΩ with a tolerance of 5%. The resistor is packaged in a 0805 case and is available in quantities of 3000. It is suitable for use in a variety of applications due to its compact size and high temperature range.
Amphenol NHQM223B400T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQM223B400T5 to view detailed technical specifications.
No datasheet is available for this part.
