
The NHQM272B410T10 is a 2.7kR 10% resistor from Amphenol, packaged in a 0805 surface mount case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in quantities of 3000 and is packaged in tape and reel. It is a surface mount device with a height of 1.2mm, length of 2mm, and width of 1.25mm.
Amphenol NHQM272B410T10 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| Resistance Tolerance | 10% |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQM272B410T10 to view detailed technical specifications.
No datasheet is available for this part.