The NHQM302B410T10 is a surface mount resistor with a resistance of 3kR and a tolerance of 10%. It has a package size of 0805 and a height of 1.2mm. The resistor operates within a temperature range of -40°C to 125°C and is not RoHS compliant. It is available in quantities of 3000 and packaged on tape and reel.
Amphenol NHQM302B410T10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.2mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | No |
| Series | NHQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NHQM302B410T10 to view detailed technical specifications.
No datasheet is available for this part.